MCP1826T-ADJE/DC | |
|---|---|
DigiKey Part Number | MCP1826T-ADJE/DCTR-ND - Tape & Reel (TR) MCP1826T-ADJE/DCCT-ND - Cut Tape (CT) MCP1826T-ADJE/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826T-ADJE/DC |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-ADJE/DC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 25 | ¥6.36800 | ¥159.20 |
| 100 | ¥6.32650 | ¥632.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.87170 | ¥23,486.80 |