



MMBD914-TP | |
|---|---|
DigiKey Part Number | MMBD914TPMSTR-ND - Tape & Reel (TR) MMBD914TPMSCT-ND - Cut Tape (CT) MMBD914TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-TP |
Description | DIODE STANDARD 75V 150MA SOT23 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16,235 | Nexperia USA Inc. | 5,378 | 1727-6172-1-ND | ¥0.91000 | Similar |
| MMBD914-7-F | Diodes Incorporated | 2,098 | MMBD914-FDICT-ND | ¥1.32000 | Similar |
| MMBD914_R1_00001 | Panjit International Inc. | 908 | 3757-MMBD914_R1_00001CT-ND | ¥0.91000 | Similar |
| MMBD914LT1G | onsemi | 46,700 | MMBD914LT1GOSCT-ND | ¥0.99000 | Similar |
| MMBD914LT3G | onsemi | 637,624 | MMBD914LT3GOSCT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67800 | ¥6.78 |
| 100 | ¥0.41850 | ¥41.85 |
| 500 | ¥0.30136 | ¥150.68 |
| 1,000 | ¥0.26323 | ¥263.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20565 | ¥616.95 |
| 6,000 | ¥0.18189 | ¥1,091.34 |
| 9,000 | ¥0.16975 | ¥1,527.75 |
| 15,000 | ¥0.15608 | ¥2,341.20 |
| 21,000 | ¥0.14798 | ¥3,107.58 |
| 30,000 | ¥0.14009 | ¥4,202.70 |




