


MMBD914LT3G | |
|---|---|
DigiKey Part Number | MMBD914LT3GOSTR-ND - Tape & Reel (TR) MMBD914LT3GOSCT-ND - Cut Tape (CT) MMBD914LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914LT3G |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD914LT3G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62900 | ¥6.29 |
| 100 | ¥0.38460 | ¥38.46 |
| 500 | ¥0.27688 | ¥138.44 |
| 1,000 | ¥0.24181 | ¥241.81 |
| 2,000 | ¥0.21217 | ¥424.34 |
| 5,000 | ¥0.17991 | ¥899.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14803 | ¥1,480.30 |
| 20,000 | ¥0.13239 | ¥2,647.80 |








