MAX98357AETE+T | |
|---|---|
DigiKey Part Number | MAX98357AETE+TTR-ND - Tape & Reel (TR) MAX98357AETE+TCT-ND - Cut Tape (CT) MAX98357AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98357AETE+T |
Description | IC AMP CLASS D MONO 3.2W 16TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98357AETE+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-TQFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 16-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.25500 | ¥232.55 |
| 25 | ¥21.35000 | ¥533.75 |
| 100 | ¥19.25590 | ¥1,925.59 |
| 250 | ¥18.25784 | ¥4,564.46 |
| 500 | ¥18.09392 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.63860 | ¥41,596.50 |
| 5,000 | ¥16.32368 | ¥81,618.40 |