555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CN/NOPB

DigiKey Part Number
LM555CNNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM555CN/NOPB
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM555CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,290
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥7.56700¥75.67
40¥6.53950¥261.58
120¥5.96817¥716.18
280¥5.63304¥1,577.25
520¥5.43387¥2,825.61
1,000¥5.25790¥5,257.90
2,520¥5.05832¥12,746.97
5,000¥4.94048¥24,702.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.