Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393M/NOPB

DigiKey Part Number
LM393M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM393M/NOPB
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Active
Propagation Delay (Max)
700ns
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV @ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903PSRTexas Instruments3,716296-17322-1-ND¥3.47000Similar
LM2903QDTexas Instruments153296-6603-5-ND¥12.74000Similar
LM2903VQDRTexas Instruments10,258296-47785-1-ND¥3.89000Similar
LM2903VQDRQ1Texas Instruments3,156296-19541-1-ND¥5.04000Similar
LM393ADRTexas Instruments65,119296-14605-1-ND¥3.40000Similar
In-Stock: 14,312
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.63200¥56.32
95¥4.48232¥425.82
190¥4.25163¥807.81
285¥4.13646¥1,178.89
570¥3.96698¥2,261.18
1,045¥3.84377¥4,016.74
2,565¥3.69567¥9,479.39
5,035¥3.60656¥18,159.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.