Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903VQDRQ1

DigiKey Part Number
296-19541-2-ND - Tape & Reel (TR)
296-19541-1-ND - Cut Tape (CT)
296-19541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903VQDRQ1
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903VQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.24200¥32.42
25¥2.90440¥72.61
100¥2.52730¥252.73
250¥2.34736¥586.84
500¥2.23902¥1,119.51
1,000¥2.14995¥2,149.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.05582¥5,139.55
5,000¥1.99909¥9,995.45
7,500¥1.97067¥14,780.02
12,500¥1.93920¥24,240.00
17,500¥1.92082¥33,614.35
25,000¥1.90313¥47,578.25
Manufacturers Standard Package