Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393ADR

DigiKey Part Number
296-14605-2-ND - Tape & Reel (TR)
296-14605-1-ND - Cut Tape (CT)
296-14605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393ADR
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,387
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.34600¥23.46
25¥2.09120¥52.28
100¥1.80400¥180.40
250¥1.66808¥417.02
500¥1.58590¥792.95
1,000¥1.51822¥1,518.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44685¥3,617.12
5,000¥1.40381¥7,019.05
7,500¥1.38225¥10,366.88
12,500¥1.35837¥16,979.62
17,500¥1.34441¥23,527.18
25,000¥1.33098¥33,274.50
Manufacturers Standard Package