Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1085IT-5.0/NOPB

DigiKey Part Number
LM1085IT-5.0/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM1085IT-5.0/NOPB
Description
IC REG LINEAR 5V 3A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM1085IT-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
68dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
25V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.5V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1085IT-5.0Texas Instruments46296-43524-5-ND¥28.45000Parametric Equivalent
LT1085CT-5#PBFAnalog Devices Inc.453LT1085CT-5#PBF-ND¥103.37000Similar
LT1085IT-5#PBFAnalog Devices Inc.36LT1085IT-5#PBF-ND¥134.88000Similar
In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥13.42200¥134.22
45¥11.62022¥522.91
135¥10.71237¥1,446.17
270¥10.26737¥2,772.19
540¥9.90133¥5,346.72
1,035¥9.61676¥9,953.35
2,520¥9.30299¥23,443.53
5,040¥9.10756¥45,902.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.