


LM1084IT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1084IT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1084IT-5.0/NOPB |
Description | IC REG LINEAR 5V 5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1084IT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1085CT-5#PBF | Analog Devices Inc. | 441 | LT1085CT-5#PBF-ND | ¥103.37000 | Similar |
| LT1085IT-5#PBF | Analog Devices Inc. | 36 | LT1085IT-5#PBF-ND | ¥134.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥17.97900 | ¥179.79 |
| 45 | ¥15.65978 | ¥704.69 |
| 135 | ¥14.49022 | ¥1,956.18 |
| 270 | ¥13.91748 | ¥3,757.72 |
| 540 | ¥13.44609 | ¥7,260.89 |
| 1,035 | ¥13.07978 | ¥13,537.57 |
| 2,520 | ¥12.67564 | ¥31,942.61 |
| 5,040 | ¥12.42396 | ¥62,616.76 |










