


LT1085IT-5#PBF | |
|---|---|
DigiKey Part Number | LT1085IT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085IT-5#PBF |
Description | IC REG LINEAR 5V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085IT-5#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 20V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1085V50 | STMicroelectronics | 275 | 497-3436-5-ND | ¥3.35000 | Similar |
| LM1085IT-5.0/NOPB | Texas Instruments | 1,682 | LM1085IT-5.0/NOPB-ND | ¥3.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.88000 | ¥134.88 |
| 10 | ¥106.83200 | ¥1,068.32 |
| 50 | ¥95.60620 | ¥4,780.31 |
| 100 | ¥92.12860 | ¥9,212.86 |
| 250 | ¥88.45820 | ¥22,114.55 |
| 500 | ¥86.24564 | ¥43,122.82 |

