Similar



MIC29500-5.0WT | |
|---|---|
DigiKey Part Number | 576-1143-ND |
Manufacturer | |
Manufacturer Product Number | MIC29500-5.0WT |
Description | IC REG LINEAR 5V 5A TO220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29500-5.0WT Models |
Category | Voltage Dropout (Max) 0.6V @ 5A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940T-5.0/LF08 | Texas Instruments | 1,629 | 296-48417-ND | ¥16.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.22000 | ¥80.22 |
| 25 | ¥66.82160 | ¥1,670.54 |
| 100 | ¥60.78450 | ¥6,078.45 |











