IRFZ44NSTRLPBF | |
|---|---|
DigiKey Part Number | IRFZ44NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ44NSTRLPBFCT-ND - Cut Tape (CT) IRFZ44NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ44NSTRLPBF |
Description | MOSFET N-CH 55V 49A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17.5mOhm @ 25A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.05000 | ¥20.05 |
| 10 | ¥12.79400 | ¥127.94 |
| 100 | ¥8.66190 | ¥866.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.00060 | ¥4,800.48 |
| 1,600 | ¥5.53325 | ¥8,853.20 |
| 2,400 | ¥5.29514 | ¥12,708.34 |
| 4,000 | ¥5.02764 | ¥20,110.56 |
| 5,600 | ¥4.86927 | ¥27,267.91 |
| 8,000 | ¥4.71541 | ¥37,723.28 |