10 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard
WE-TPC-2828 Series bottom
@AskLorandt explains: Rated current of an inductor

744025100

DigiKey Part Number
732-2617-2-ND - Tape & Reel (TR)
732-2617-1-ND - Cut Tape (CT)
732-2617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744025100
Description
FIXED IND 10UH 1A 190 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744025100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Frequency - Self Resonant
41MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2828
Tolerance
±20%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,862
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥13.05000¥130.50
50¥11.99140¥599.57
100¥9.96530¥996.53
250¥8.99776¥2,249.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥7.31895¥4,025.42
1,100¥6.34309¥6,977.40
Manufacturers Standard Package