
TPS62177DQCT | |
|---|---|
DigiKey Part Number | 296-35097-2-ND - Tape & Reel (TR) 296-35097-1-ND - Cut Tape (CT) 296-35097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62177DQCT |
Description | IC REG BUCK 3.3V 500MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62177DQCT Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-WSON (3x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.47000 | ¥16.47 |
| 10 | ¥12.13100 | ¥121.31 |
| 25 | ¥11.04080 | ¥276.02 |
| 100 | ¥9.83380 | ¥983.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.98936 | ¥2,247.34 |
| 500 | ¥8.65274 | ¥4,326.37 |
| 750 | ¥8.48420 | ¥6,363.15 |
| 1,250 | ¥8.42506 | ¥10,531.33 |






