


LTC3129EUD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3129EUD-1#TRPBFTR-ND - Tape & Reel (TR) LTC3129EUD-1#TRPBFCT-ND - Cut Tape (CT) LTC3129EUD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3129EUD-1#TRPBF |
Description | IC REG BUCK BST PROG 200MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129EUD-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 1.92V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 25 | ¥57.24840 | ¥1,431.21 |
| 100 | ¥52.42350 | ¥5,242.35 |
| 250 | ¥51.49824 | ¥12,874.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.39236 | ¥115,980.90 |









