2450AT42B0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT42B0100001ETR-ND - Tape & Reel (TR) 712-2450AT42B0100001ECT-ND - Cut Tape (CT) 712-2450AT42B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT42B0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT42B0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.15880 | ¥78.97 |
| 100 | ¥2.75460 | ¥275.46 |
| 250 | ¥2.56260 | ¥640.65 |
| 500 | ¥2.44648 | ¥1,223.24 |
| 1,000 | ¥2.39133 | ¥2,391.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.27233 | ¥4,544.66 |
| 4,000 | ¥2.20758 | ¥8,830.32 |
| 6,000 | ¥2.17519 | ¥13,051.14 |
| 10,000 | ¥2.13927 | ¥21,392.70 |
| 14,000 | ¥2.11828 | ¥29,655.92 |
| 20,000 | ¥2.09810 | ¥41,962.00 |