Direct
Similar
Similar
Similar
Similar



LM317T | |
|---|---|
DigiKey Part Number | 497-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317T |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317KCS | Texas Instruments | 6,230 | 296-13869-5-ND | ¥10.92000 | Direct |
| LM317KCSE3 | Texas Instruments | 999 | 296-21576-5-ND | ¥10.09000 | Direct |
| LM317T-BP | MCC (Micro Commercial Components) | 0 | 353-LM317T-BP-ND | ¥6.62084 | Direct |
| LM317AT/NOPB | Texas Instruments | 10,764 | LM317AT/NOPB-ND | ¥21.92000 | Similar |
| LM317MABTG | onsemi | 383 | LM317MABTGOS-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.72100 | ¥37.21 |
| 50 | ¥3.10620 | ¥155.31 |
| 100 | ¥2.91520 | ¥291.52 |
| 250 | ¥2.71288 | ¥678.22 |
| 500 | ¥2.59116 | ¥1,295.58 |
| 1,000 | ¥2.49092 | ¥2,490.92 |
| 2,500 | ¥2.40670 | ¥6,016.75 |