


LM317T-BP | |
|---|---|
DigiKey Part Number | 353-LM317T-BP-ND |
Manufacturer | |
Manufacturer Product Number | LM317T-BP |
Description | IC REG LIN POS ADJ 1.5A TO220AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220AB |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.25V |
Mfr | Voltage - Output (Max) |
Packaging Bulk | Current - Output |
Part Status Active | Current - Quiescent (Iq) 100 µA |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220AB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.62084 | ¥33,104.20 |



