2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1C225K125AB

DigiKey Part Number
445-1420-2-ND - Tape & Reel (TR)
445-1420-1-ND - Cut Tape (CT)
445-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225K125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.84400¥8.44
50¥0.59540¥29.77
100¥0.52100¥52.10
500¥0.39512¥197.56
1,000¥0.35650¥356.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.26103¥522.06
4,000¥0.23174¥926.96
6,000¥0.23032¥1,381.92
10,000¥0.22871¥2,287.10
14,000¥0.22773¥3,188.22
20,000¥0.22678¥4,535.60
24,000¥0.22632¥5,431.68
48,000¥0.22473¥10,787.04
50,000¥0.22465¥11,232.50
Manufacturers Standard Package