100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD101JO3F

DigiKey Part Number
338-2589-ND
Manufacturer
Manufacturer Product Number
CD15FD101JO3F
Description
CAP MICA 100PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD101GO3Cornell Dubilier Knowles236338-2843-ND¥37.30000Parametric Equivalent
CM05FD101GO3Cornell Dubilier Knowles188CM05FD101GO3-ND¥69.80000Parametric Equivalent
CM05FD101JO3Cornell Dubilier Knowles12CM05FD101JO3-ND¥56.32000Parametric Equivalent
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
10¥21.84900¥218.49
50¥18.22380¥911.19
100¥17.10240¥1,710.24
500¥15.20620¥7,603.10
1,000¥14.61887¥14,618.87
2,500¥13.99839¥34,995.97
5,000¥13.62416¥68,120.80
Manufacturers Standard Package