
CD15FD471JO3F | |
|---|---|
DigiKey Part Number | 338-2591-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD471JO3F |
Description | CAP MICA 470PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FD471JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥32.56700 | ¥325.67 |
| 50 | ¥27.65160 | ¥1,382.58 |
| 100 | ¥26.13240 | ¥2,613.24 |
| 500 | ¥23.56022 | ¥11,780.11 |
| 1,000 | ¥22.76366 | ¥22,763.66 |
| 2,500 | ¥21.92194 | ¥54,804.85 |






