
CD15FD331JO3F | |
|---|---|
DigiKey Part Number | 338-2595-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD331JO3F |
Description | CAP MICA 330PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
| 10 | ¥37.29800 | ¥372.98 |
| 50 | ¥31.85760 | ¥1,592.88 |
| 100 | ¥30.17390 | ¥3,017.39 |
| 500 | ¥27.32424 | ¥13,662.12 |
| 1,000 | ¥26.44166 | ¥26,441.66 |
| 2,500 | ¥25.50900 | ¥63,772.50 |








