


AD8436JCPZ-RL | |
|---|---|
DigiKey Part Number | AD8436JCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8436JCPZ-RL |
Description | IC RMS TO DC CONVERTER 20LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8436JCPZ-RL Models |
Category | Voltage - Supply ±2.4V ~ 18V, 4.8V ~ 36V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 20-LFCSP (4x4) |
Current - Supply 325 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥44.89318 | ¥224,465.90 |




