330 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD331JO3

DigiKey Part Number
338-1045-ND
Manufacturer
Manufacturer Product Number
CD15FD331JO3
Description
CAP MICA 330PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
330 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
10¥30.96300¥309.63
50¥26.23240¥1,311.62
100¥24.76950¥2,476.95
500¥22.29442¥11,147.21
1,000¥21.52779¥21,527.79
2,500¥20.71766¥51,794.15
Manufacturers Standard Package