100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD101GO3

DigiKey Part Number
338-2843-ND
Manufacturer
Manufacturer Product Number
CD15FD101GO3
Description
CAP MICA 100PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.30000¥37.30
10¥26.67100¥266.71
50¥22.44640¥1,122.32
100¥21.13980¥2,113.98
500¥18.93052¥9,465.26
1,000¥18.24618¥18,246.18
2,500¥17.52306¥43,807.65
Manufacturers Standard Package