100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05FD101GO3

DigiKey Part Number
CM05FD101GO3-ND
Manufacturer
Manufacturer Product Number
CM05FD101GO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.80000¥69.80
10¥52.23300¥522.33
50¥45.23680¥2,261.84
100¥43.07180¥4,307.18
500¥39.40620¥19,703.10
1,000¥38.27073¥38,270.73
Manufacturers Standard Package