Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
1N914FS-ND
Manufacturer
onsemi
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD914LT1Gonsemi14,263MMBD914LT1GOSCT-ND¥0.99000Similar
1N4150-1Microchip Technology7861N4150-1-ND¥7.77000Similar
1N4454-1Microchip Technology3011N4454-1-ND¥7.44000Similar
1N914Microchip Technology2,1551N914MS-ND¥7.53000Similar
CD4060BETexas Instruments5,436296-2060-ND¥8.95000Similar
In-Stock: 166,473
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.47100¥4.71
100¥0.28700¥28.70
500¥0.20576¥102.88
1,000¥0.17929¥179.29
2,000¥0.15688¥313.76
5,000¥0.13249¥662.45
10,000¥0.11731¥1,173.10
50,000¥0.09064¥4,532.00
Manufacturers Standard Package