1N4148W-E3-18 | |
|---|---|
DigiKey Part Number | 1N4148W-E3-18TR-ND - Tape & Reel (TR) 1N4148W-E3-18CT-ND - Cut Tape (CT) 1N4148W-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-E3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W_R1_00001 | Panjit International Inc. | 28,945 | 3757-1N4148W_R1_00001CT-ND | ¥10.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 100 | ¥1.23220 | ¥123.22 |
| 500 | ¥0.91416 | ¥457.08 |
| 1,000 | ¥0.81120 | ¥811.20 |
| 2,000 | ¥0.72445 | ¥1,448.90 |
| 5,000 | ¥0.63034 | ¥3,151.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.57211 | ¥5,721.10 |
| 20,000 | ¥0.52310 | ¥10,462.00 |
| 30,000 | ¥0.49812 | ¥14,943.60 |
| 50,000 | ¥0.47006 | ¥23,503.00 |
| 70,000 | ¥0.45344 | ¥31,740.80 |
| 100,000 | ¥0.43728 | ¥43,728.00 |