Similar




CME-1538-100LB | |
|---|---|
DigiKey Part Number | 102-2190-ND |
Manufacturer | |
Manufacturer Product Number | CME-1538-100LB |
Description | MIC COND ANLG OMNI -38DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CME-1538-100LB Models |
Category | Voltage - Rated 2 V |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage Range 2 V ~ 10 V |
Packaging Bag | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP67 - Dust Tight, Waterproof |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.157" Dia (4.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.114" (2.90mm) |
Sensitivity -38dB ±3dB @ 94dB SPL | Shape Circular |
S/N Ratio 58dB | Base Product Number |
Impedance 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOW-1538L-LW100-R | PUI Audio, Inc. | 87 | 668-TOW-1538L-LW100-R-ND | ¥294.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥29.21000 | ¥292.10 |
| 25 | ¥26.37120 | ¥659.28 |
| 50 | ¥24.44440 | ¥1,222.22 |
| 100 | ¥22.69040 | ¥2,269.04 |
| 300 | ¥20.21767 | ¥6,065.30 |
| 500 | ¥19.18210 | ¥9,591.05 |
| 1,000 | ¥17.88048 | ¥17,880.48 |