


TOW-1538L-LW100-R | |
|---|---|
DigiKey Part Number | 668-TOW-1538L-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | TOW-1538L-LW100-R |
Description | MIC COND ANLG OMNI -38DB 0.157"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TOW-1538L-LW100-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bag | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP67 - Dust Tight, Waterproof |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.157" Dia (4.00mm) |
Sensitivity -38dB ±3dB | Height (Max) 0.067" (1.70mm) |
S/N Ratio 58dB | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥19.88900 | ¥198.89 |
| 25 | ¥17.93600 | ¥448.40 |
| 50 | ¥16.60940 | ¥830.47 |
| 100 | ¥15.40450 | ¥1,540.45 |
| 300 | ¥13.70807 | ¥4,112.42 |
| 500 | ¥12.99828 | ¥6,499.14 |
| 1,000 | ¥12.10678 | ¥12,106.78 |
| 5,000 | ¥11.16450 | ¥55,822.50 |



