


TOW-1538P-C3310-R | |
|---|---|
DigiKey Part Number | 668-TOW-1538P-C3310-R-ND |
Manufacturer | |
Manufacturer Product Number | TOW-1538P-C3310-R |
Description | MIC COND ANLG OMNI -38DB 0.157"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TOW-1538P-C3310-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP67 - Dust Tight, Waterproof |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.157" Dia (4.00mm) |
Sensitivity -38dB ±3dB | Height (Max) 0.098" (2.50mm) |
S/N Ratio 58dB | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.41700 | ¥184.17 |
| 25 | ¥16.60280 | ¥415.07 |
| 50 | ¥15.37560 | ¥768.78 |
| 100 | ¥14.25660 | ¥1,425.66 |
| 300 | ¥12.68313 | ¥3,804.94 |
| 500 | ¥12.02490 | ¥6,012.45 |
| 1,000 | ¥11.19832 | ¥11,198.32 |
| 5,000 | ¥10.23412 | ¥51,170.60 |



