100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily

CMC-4015-130T

DigiKey Part Number
102-4476-ND
Manufacturer
Manufacturer Product Number
CMC-4015-130T
Description
MIC COND ANLG OMNI -42DB 0.157"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMC-4015-130T Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Box
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Ratings
IP67 - Dust Tight, Waterproof
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.157" Dia (4.00mm)
Frequency Range
100 Hz ~ 20 kHz
Height (Max)
0.059" (1.50mm)
Sensitivity
-42dB ±3dB @ 94dB SPL
Shape
Circular
S/N Ratio
60dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥20.52600¥205.26
25¥18.50840¥462.71
50¥17.14200¥857.10
100¥15.89910¥1,589.91
300¥14.14970¥4,244.91
500¥13.41758¥6,708.79
1,000¥12.49795¥12,497.95
5,000¥11.56766¥57,838.30
Manufacturers Standard Package