100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) Wire Leads
CMC-4015-40L170

CMC-4015-40L170

DigiKey Part Number
2223-CMC-4015-40L170-ND
Manufacturer
Manufacturer Product Number
CMC-4015-40L170
Description
MIC, 4MM ECM, OMNIDIRECTIONAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMC-4015-40L170 Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Bag
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Ratings
IP65 - Dust Tight, Water Resistant
Output Type
Analog
Termination
Wire Leads
Direction
Omnidirectional
Size / Dimension
0.157" Dia (4.00mm)
Frequency Range
100 Hz ~ 20 kHz
Height (Max)
0.067" (1.70mm)
Sensitivity
-40dB ±3dB @ 94dB SPL
Shape
Round
S/N Ratio
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥25.25700¥252.57
25¥22.78880¥569.72
50¥21.11820¥1,055.91
100¥19.59580¥1,959.58
250¥17.78676¥4,446.69
500¥16.55422¥8,277.11
2,000¥14.62756¥29,255.12
Manufacturers Standard Package