Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244 In Stock | 1 : ¥65.43000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.5µH | ±10% | 50mOhm Max | 70 @ 100kHz | - | - | - | -40°C ~ 125°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | |||
90 In Stock | 1 : ¥73.97000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±10% | 75mOhm Max | 90 @ 100kHz | 5.5A | 10A | - | -40°C ~ 125°C | 2.09" L x 2.09" W x 0.26" H (53.0mm x 53.0mm x 6.7mm) | |||
97 In Stock | 1 : ¥80.94000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±10% | 75mOhm Max | 90 @ 100kHz | 5.5A | 10A | - | -40°C ~ 125°C | 2.09" L x 2.09" W x 0.26" H (53.0mm x 53.0mm x 6.7mm) |