RWC5050AK060-500 | ||
---|---|---|
DigiKey Part Number | 240-2783-ND | |
Manufacturer | ||
Manufacturer Product Number | RWC5050AK060-500 | |
Description | TX 1 COIL 1 LAYER 6.5UH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 6.5µH Wireless Charging Coil Transmitter 50mOhm Max | |
Datasheet | Datasheet | |
EDA/CAD Models | RWC5050AK060-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 70 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) |
Resource Type | Link |
---|---|
Datasheets | rwc5050ak060 500 Datasheets |
Featured Product | Wireless Charging Modules |
HTML Datasheet | RWC5050AK060-500 Drawing |
EDA Models | RWC5050AK060-500 Models |
Product Drawings | RWC5050AK060-500 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.79000 | ¥64.79 |
10 | ¥53.25600 | ¥532.56 |
25 | ¥48.93920 | ¥1,223.48 |
50 | ¥46.06140 | ¥2,303.07 |
100 | ¥43.90210 | ¥4,390.21 |
Attribute | Description |
---|---|
Other Names | 240-2783 |
Standard Package | 112 |