RWC5353EJ240-501 | ||
---|---|---|
DigiKey Part Number | 240-2785-ND | |
Manufacturer | ||
Manufacturer Product Number | RWC5353EJ240-501 | |
Description | TX 1 COIL 2 LAYER 24UH 5.5A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 75mOhm Max | |
Datasheet | Datasheet | |
EDA/CAD Models | RWC5353EJ240-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 90 @ 100kHz | |
Current Rating (Amps) | 5.5A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 2.09" L x 2.09" W x 0.26" H (53.0mm x 53.0mm x 6.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.25000 | ¥73.25 |
10 | ¥60.21800 | ¥602.18 |
25 | ¥55.33480 | ¥1,383.37 |
50 | ¥52.07980 | ¥2,603.99 |