1751277 | |
---|---|
DigiKey Part Number | 277-5827-ND |
Manufacturer | |
Manufacturer Product Number | 1751277 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.94000 | ¥21.94 |
10 | ¥21.02900 | ¥210.29 |
50 | ¥20.11700 | ¥1,005.85 |
100 | ¥19.56800 | ¥1,956.80 |
250 | ¥18.28748 | ¥4,571.87 |
500 | ¥16.82450 | ¥8,412.25 |
1,000 | ¥16.50958 | ¥16,509.58 |