TB001-500-07BE | |
---|---|
DigiKey Part Number | 102-6139-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-07BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-07BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26560 | ¥106.64 |
50 | ¥3.87320 | ¥193.66 |
100 | ¥3.85590 | ¥385.59 |
250 | ¥3.25584 | ¥813.96 |
740 | ¥3.08450 | ¥2,282.53 |
1,480 | ¥3.01693 | ¥4,465.06 |