TLV74318PDBVR | ||
---|---|---|
DigiKey Part Number | 296-48712-2-ND - Tape & Reel (TR) 296-48712-1-ND - Cut Tape (CT) 296-48712-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV74318PDBVR | |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV74318PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97800 | ¥19.78 |
25 | ¥1.65520 | ¥41.38 |
100 | ¥1.04920 | ¥104.92 |
250 | ¥0.80976 | ¥202.44 |
500 | ¥0.69024 | ¥345.12 |
1,000 | ¥0.46941 | ¥469.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42336 | ¥1,270.08 |
6,000 | ¥0.36814 | ¥2,208.84 |
15,000 | ¥0.31292 | ¥4,693.80 |
30,000 | ¥0.29451 | ¥8,835.30 |
75,000 | ¥0.27611 | ¥20,708.25 |
150,000 | ¥0.23929 | ¥35,893.50 |