Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V5.5V13V
Voltage - Output (Min/Fixed)
-5V1.25V2.5V
Voltage - Output (Max)
11.6V-
Voltage Dropout (Max)
1.3V @ 800mA1.4V @ 5A1.7V @ 40mA
Current - Output
100mA1A5A
Current - Quiescent (Iq)
100 µA7 mA
PSRR
49dB (120Hz)72dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-SOICSOT-223-4TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TLV1117LV25DCYR
IC REG LINEAR 2.5V 1A SOT223-4
Texas Instruments
3,384
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.84526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
DDPAK/TO-263-3
LMS1585ACSX-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
773
In Stock
1 : ¥23.81000
Cut Tape (CT)
500 : ¥14.93474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13V
1.25V
11.6V
1.4V @ 5A
5A
7 mA
13 mA
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
8-SOIC
MC79L05ACDG4
IC REG LINEAR -5V 100MA 8SOIC
Texas Instruments
0
In Stock
1,500 : ¥4.06723
Tube
-
Tube
Obsolete
Negative
Fixed
1
-20V
-5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.