MC79L05ACDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,352
Unit Price: ¥8.77000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 7,643
Unit Price: ¥30.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,631
Unit Price: ¥7.94000
Datasheet

Similar


Texas Instruments
In Stock: 14,925
Unit Price: ¥5.71000
Datasheet

Similar


STMicroelectronics
In Stock: 2,769
Unit Price: ¥3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 11,275
Unit Price: ¥2.73000
Datasheet

Similar


onsemi
In Stock: 5,256
Unit Price: ¥2.23000
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: ¥2.23000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC79L05ACDG4

DigiKey Part Number
MC79L05ACDG4-ND
Manufacturer
Manufacturer Product Number
MC79L05ACDG4
Description
IC REG LINEAR -5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes