Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,064 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.24102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 24V | 0.48V @ 150mA | 150mA | 3 µA | 450 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
24 In Stock | 1 : ¥92.77000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | - | - | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,400 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.99091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 1.8V | - | 0.62V @ 500mA (Typ) | 500mA | 220 µA | 14 mA | - | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |