MC78M12CDTRKG | ||
---|---|---|
DigiKey Part Number | MC78M12CDTRKGOSTR-ND - Tape & Reel (TR) MC78M12CDTRKGOSCT-ND - Cut Tape (CT) MC78M12CDTRKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC78M12CDTRKG | |
Description | IC REG LINEAR 12V 500MA DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | MC78M12CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94000 | ¥39.40 |
25 | ¥3.67760 | ¥91.94 |
100 | ¥2.73120 | ¥273.12 |
250 | ¥2.31108 | ¥577.77 |
500 | ¥2.20618 | ¥1,103.09 |
1,000 | ¥1.62832 | ¥1,628.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52326 | ¥3,808.15 |
5,000 | ¥1.41821 | ¥7,091.05 |
12,500 | ¥1.34467 | ¥16,808.38 |
25,000 | ¥1.31316 | ¥32,829.00 |
62,500 | ¥1.30016 | ¥81,260.00 |