
AD629BRZ | |
|---|---|
DigiKey Part Number | 505-AD629BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD629BRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629BRZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8479ARZ | Analog Devices Inc. | 1,107 | 505-AD8479ARZ-ND | ¥9.02000 | Similar |
| INA134UA/2K5 | Texas Instruments | 5,360 | 296-46093-1-ND | ¥3.45000 | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | ¥4.77000 | Similar |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | ¥3.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.08000 | ¥164.08 |
| 10 | ¥130.79000 | ¥1,307.90 |
| 98 | ¥113.44408 | ¥11,117.52 |
| 196 | ¥110.02852 | ¥21,565.59 |
| 294 | ¥108.31782 | ¥31,845.44 |
| 588 | ¥105.80842 | ¥62,215.35 |








