BA78M12FP-E2 | |
---|---|
DigiKey Part Number | BA78M12FP-E2TR-ND - Tape & Reel (TR) BA78M12FP-E2CT-ND - Cut Tape (CT) BA78M12FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M12FP-E2 |
Description | IC REG LINEAR 12V 500MA TO252-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M12FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.45280 | ¥161.32 |
100 | ¥5.30190 | ¥530.19 |
250 | ¥4.95612 | ¥1,239.03 |
500 | ¥4.37980 | ¥2,189.90 |
1,000 | ¥3.45775 | ¥3,457.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.22722 | ¥6,454.44 |
6,000 | ¥3.06587 | ¥18,395.22 |
10,000 | ¥2.95061 | ¥29,506.10 |