


BDJ2FC0WFP-E2 | |
|---|---|
DigiKey Part Number | BDJ2FC0WFP-E2TR-ND - Tape & Reel (TR) BDJ2FC0WFP-E2CT-ND - Cut Tape (CT) BDJ2FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FC0WFP-E2 |
Description | IC REG LINEAR 12V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2FC0WFP-E2 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.76400 | ¥47.64 |
| 25 | ¥4.28720 | ¥107.18 |
| 100 | ¥3.75950 | ¥375.95 |
| 250 | ¥3.50780 | ¥876.95 |
| 500 | ¥3.35596 | ¥1,677.98 |
| 1,000 | ¥3.23100 | ¥3,231.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.12813 | ¥6,256.26 |
| 4,000 | ¥3.04346 | ¥12,173.84 |
| 6,000 | ¥3.00106 | ¥18,006.36 |
| 10,000 | ¥2.95408 | ¥29,540.80 |
| 14,000 | ¥2.92662 | ¥40,972.68 |
| 20,000 | ¥2.90022 | ¥58,004.40 |





