LD1086DT33TR | ||
---|---|---|
DigiKey Part Number | 497-3446-2-ND - Tape & Reel (TR) 497-3446-1-ND - Cut Tape (CT) 497-3446-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD1086DT33TR | |
Description | IC REG LINEAR 3.3V 1.5A DPAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | LD1086DT33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 79dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58200 | ¥105.82 |
25 | ¥10.04160 | ¥251.04 |
100 | ¥8.24960 | ¥824.96 |
250 | ¥7.71188 | ¥1,927.97 |
500 | ¥6.81508 | ¥3,407.54 |
1,000 | ¥5.38032 | ¥5,380.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.02162 | ¥12,554.05 |
5,000 | ¥4.77055 | ¥23,852.75 |
12,500 | ¥4.59121 | ¥57,390.12 |