LM2930T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2930T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2930T-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2930T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13300 | ¥111.33 |
45 | ¥10.56333 | ¥475.35 |
135 | ¥8.67756 | ¥1,171.47 |
270 | ¥8.11167 | ¥2,190.15 |
540 | ¥7.16844 | ¥3,870.96 |
1,035 | ¥5.65927 | ¥5,857.34 |
2,520 | ¥5.28198 | ¥13,310.59 |
5,040 | ¥5.01789 | ¥25,290.17 |