MAC16NG | ||
---|---|---|
DigiKey Part Number | F11473-ND | |
Manufacturer | ||
Manufacturer Product Number | MAC16NG | |
Description | TRIAC 800V 16A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | MAC16NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥11.02400 | ¥110.24 |
100 | ¥8.77210 | ¥877.21 |
500 | ¥7.42270 | ¥3,711.35 |
1,000 | ¥6.29811 | ¥6,298.11 |
2,000 | ¥5.98320 | ¥11,966.40 |
5,000 | ¥5.75827 | ¥28,791.35 |
10,000 | ¥5.53333 | ¥55,333.30 |